EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x22mH 1A +40C 1.270In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 22 mH - 30 %, + 50 % 1 A - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1.205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters Isolation inductor 1 Mh, Single Pair Ethernet 10BASE-T1L 3.952In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount ICI SMD/SMT 1 mH 165 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4.927In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount ICI SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 4.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel RCM SMD/SMT 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 1.2A 3.102In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 17.9x17.3mm 1.772In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x10MH 1.1A +70 C 2.425In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 1.1 A 310 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 18.2x13.2mm 1.235In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3.3mH 1.6A +70 C 986In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.6 A 130 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 3.110In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 1.2mH 3A 30% 22.7x22.3mm Radial 1.477In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 1.2 mH 30 % 3 A 56 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A 701In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82724A Through Hole 1.8 mH 30 % 6 A 31 Ohms - 40 C + 125 C 31.3 mm x 18.5 mm 33.1 mm 32.6 mm 19.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2.7mH 8.0A 22mohms 486In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 2.7 mH 30 % 8 A 22 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2 x 10mH 1,1A 3.233In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 10 mH - 30 %, + 50 % 1.1 A 400 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 1.170In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.998In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.4A Vertical Core 1.960In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 814In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5.711In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 2.6A Vertical Core 1.833In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 3.2A 85ohms 1.166In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 110Ohm CAN-BUS AEC-Q200 125degC 5.898In Stock
Min.: 1
Mult.: 1
Reel: 6.000

PCB Mount 2 Channel ACT1210 SMD/SMT 22 uH 1.1 kOhms - 30 %, + 50 % 250 mA 500 mOhms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 51uH 200mA 55Ohm CAN-BUS AEC-Q200 150degC 7.685In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 200 mA 1 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 1.0mH 500mA 170mohms 3.566In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line