Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 190 OHM 50V
4.000On Order
Min.: 1
Mult.: 1
Reel: 400

PCB Mount 1 Channel DLW5B SMD/SMT 190 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V
3.250Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 250 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 10V 2.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP31 SMD/SMT 25 % 160 mA 1.1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters
Murata Electronics Common Mode Chokes / Filters
2.993Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP31 SMD/SMT 220 Ohms 20 % 100 mA 2.5 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type
Murata Electronics Common Mode Chokes / Filters 550 OHM 16V
2.120Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP31 SMD/SMT 100 mA 3.6 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters
Murata Electronics Common Mode Chokes / Filters
5.991Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 200 mA 680 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 260 OHM 50V
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21 SMD/SMT 260 Ohms 25 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2700 OHM 50V
3.499On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 2.7 kOhms 25 % 1 A 120 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters
400Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B_Z SMD/SMT 500 Ohms 700 mA 230 mOhms - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 440 OHM 10V
2.492Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel DLP31 SMD/SMT 440 Ohms 20 % 70 mA 4.3 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel Common Mode Filters Film
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V
5.024Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters
1.400Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 400 Ohms 25 % 2 A 34 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 50 OHM
1.400On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 50 Ohms 40 % 6 A 13 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 1000 OHM
699Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 6 UH 100V 400OHM
280Expected 11/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel PLT10HN-P0B Radial 6 uH 100 Ohms 10 A 4.1 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm Bulk
Murata Electronics Common Mode Chokes / Filters
999Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 250 Ohms 40 % 2.6 A 24 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 280 OHM 10V 20% 100MHZ

PCB Mount 1 Channel DLP11 SMD/SMT 280 Ohms 20 % 90 mA 5.25 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.82 mm Reel Common Mode Chokes Film
Murata Electronics Common Mode Chokes / Filters 0805 180ohm 25% 240mA Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount DLW21 SMD/SMT 180 Ohms 25 % 240 mA 390 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 500 Ohms 40 % 1.5 A 56 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 150 Ohms 3 A 20 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 330 Ohms 2.5 A 27 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 400 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_Z SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel