Pulse Electronics Common Mode Filter Chokes

Results: 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 51uH, SMT, 1210 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 150 mA 1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 760In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 6.75mOhms 130uH 5A SMD Toroid Choke 14.338In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 130 uH - 35 %, + 30 % 5 A 6.75 mOhms - 40 C + 125 C 13.2 mm 13.2 mm 5.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5.990In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 10.840In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1.452In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2.942In Stock
Min.: 1
Mult.: 1
: 1.600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4.229In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 809In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 5.859In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3.196In Stock
Min.: 1
Mult.: 1
: 1.600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1.236In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 911In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 13.2 mH 500 mA 850 mOhms 300 kHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 1.560In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 900 uH 1.5 A 60 Ohms 2 MHz 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 669In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC 8.0uH 3A 4.143In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 8 uH 50 % 3 A 17 mOhms 93 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 2.285In Stock
Min.: 1
Mult.: 1
: 200
PCB Mount 2 Channel SMD/SMT 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Round Wire 360uH 10A DCR=8.6mOhms 40% 917In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .09Ohms 1.222In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 3.3 mH 30 % 2.5 A 90 mOhms 400 kHz - 40 C + 125 C 22.9 mm 22.9 mm 15.4 mm Tray Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 645In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 200mOhms 10150uH SMD Toroid Choke 1.362In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 10.15 mH - 35 %, + 30 % 1.4 A 210 mOhms - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters Round Wire 130uH 17A DCR=3mOhms 40% 2.865In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel