TE Connectivity / Schaffner Common Mode Filter Chokes

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke 18.258In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-40 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 111 uH 30 % - 40 C + 100 C 180 mm 36 mm 141 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-30 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 79 uH 30 % - 40 C + 100 C 170 mm 31 mm 122 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 97In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RD Wire 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5mH 2A - VERTICAL COMMN-MODE SPPRESSN 908In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 4.5mH 1.5A -HRZNTL COMMN-MODE SPPRESSN 918In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 4.5 mH 15 % 1.5 A 116 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke 2.725In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 3 mH - 30 %, + 50 % 1 A 210 mOhms - 40 C + 100 C 18.2 mm x 8.8 mm x 13.5 mm 8.8 mm 18.2 mm 13.5 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting 443In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 4 mH - 30 %, + 50 % 16 A 10 mOhms - 40 C + 100 C 32 mm x 50 mm x 52 mm 50 mm 32 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 6.8mH 123mOhm Vertical Choke 1.212In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 6.8 mH - 30 %, + 50 % 1.5 A 123 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 0.64mH 2-WIRE VERTICAL 37In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RB Through Hole 640 uH - 30 %, + 50 % 25 A 2.6 mOhms 0 Hz to 400 Hz - 40 C + 125 C 46.9 mm x 48.4 mm x 52 mm 48.4 mm 46.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 234In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RT8522-8-8M0-1 100In Stock
Min.: 1
Mult.: 1

RT-Series
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 25mH/path CURRENT-COMPENSATED 29In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Wire 25 mH - 30 %, + 50 % 6 A 9.25 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 10mH 148mOhm Vertical Choke 52In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 10 mH - 30 %, + 50 % 1.5 A 148 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters 8A 4.8mH 3-Wire Horz PCB Mounting 77In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RT-Series Through Hole 4.8 mH - 30 %, + 50 % 8 A 17 mOhms - 40 C + 100 C 46 mm x 46 mm x 34 mm 46 mm 46 mm 34 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.7-4M7 1.019In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke

TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED 64In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Through Hole 6 mH - 30 %, + 50 % 10 A 49 mOhms 400 Hz - 25 C + 110 C 50 mm x 50 mm x 35 mm 50 mm 50 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.4A 27mH 500mOhm Vertical Choke 390In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 1.4 A 500 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-0.2-40M 436In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED100 Through Hole 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-1.25-7M0 445In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED100 Through Hole 7 mH - 30 %, + 50 % 1.25 A 600 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Common Mode Chokes / Filters RC112-0.5-10M 1.477In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RC Through Hole 10 mH - 30 %, + 50 % 500 mA 1.35 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 6A 15mH/path CURRENT-COMPENSATED 58In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RD Wire 15 mH - 30 %, + 50 % 6 A 66.65 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Vertical Choke 811In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 47 mH - 30 %, + 50 % 300 mA 1.7 Ohms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-2-3M0 420In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED100 Through Hole 3 mH - 30 %, + 50 % 2 A 200 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 1.6mH 96mOhm Vertical Choke 490In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.6 mH - 30 %, + 50 % 1.5 A 96 mOhms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke