Wurth Elektronik Common Mode Filter Chokes

Results: 574
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CMAHV 1.7mH 13.2A 10mOhms High Voltage AEC-Q200 36In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMAHV Through Hole 1.7 mH 30 % 13.2 A 10 mOhms - 40 C + 125 C 40 mm 23 mm 39.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 23.614In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 7.969In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 11.412In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x220uH 1200ohm 5.074In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 220 uH 1.2 kOhms 50 % 300 mA 280 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x82uH 440ohm 845In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 82 uH 440 Ohms 50 % 300 mA 200 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x47uH 300ohm 1.283In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 47 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 1.316In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3900uH 520mA 4.377In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.9 mH 9.6 kOhms 40 % 520 mA 540 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x40uH 900mA 2.180In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL2 SMD/SMT 40 uH 3.1 kOhms 30 % 900 mA 250 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1.503In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type M 10mH 2A 125mOhm 2.900In Stock
90Expected 11/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 10 mH 30 % 2 A 125 mOhms - 40 C + 125 C 23 mm 13 mm 28 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type S 2.2mH 2A 70mOhm 2.032In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 2.2 mH 30 % 2 A 70 mOhms - 40 C + 125 C 17.5 mm 13 mm 22 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 20.171In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 772In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5.562In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XXL Nancrystl 10kHz 13A 136In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 9 mH - 30 %, + 50 % 13 A 15 mOhms - 40 C + 125 C 44 mm 27 mm 46 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 1.3A 2.860In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 5 mH - 30 %, + 50 % 1.3 A 200 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type S 10mH 1A 360mOhm 1.027In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 10 mH 30 % 1 A 360 mOhms - 40 C + 125 C 17.5 mm 13 mm 22 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 27mH 0.6A RDC=1.2mOhms 636In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMD SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2.526In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 2.5mH@10kHz THT 760mA 700mOhm 1.153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 2.5 mH 760 mA - 40 C + 125 C 15.75 mm 13.6 mm 8.71 mm Tray Pin Terminal Transformers
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 25mH 3.6Ohm .25AHztl
245In Stock
528Expected 01/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 25 mH - 30 %, + 50 % 250 mA 3.6 Ohms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 0.245nH 300mA DCR=2.5Ohms 797In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters Ceramic Common Mode Filter