190 Ohms Common Mode Filter Chokes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 190 OHM 50V 5.450In Stock
6.800Expected 15/12/2026
Min.: 1
Mult.: 1
: 400

PCB Mount 1 Channel DLW5B SMD/SMT 190 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Bourns Common Mode Chokes / Filters 2.7 uH 1500mA 40-420MHz 4.570In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 2.7 uH 190 Ohms 30 % 1.5 A 100 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 5.2 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 600 nH 5000mA 70-1200MHz 6.807In Stock
22.000On Order
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 600 nH 190 Ohms 30 % 5 A 20 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 5.2 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
ABRACON Common Mode Chokes / Filters CMC 190? 5A 2LN SMD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

PCB Mount 1 Channel ACMP-5045 SMD/SMT 190 Ohms 5 A 20 mOhms - 40 C + 125 C 5 mm 4.8 mm 4.5 mm Reel Power Common Mode Chokes