13 mm Common Mode Filter Chokes

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x22mH 0.3A/+40 C 1.901In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 22 mH - 30 %, + 50 % 300 mA 1.5 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes

TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 277In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x28mH 0.4A/+40 C 739In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 28 mH - 30 %, + 50 % 400 mA 1.2 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 50V 1A -20/+75C ThHL DCR=35Ohms 731In Stock
Min.: 1
Mult.: 1

PCB Mount ST Radial 600 Ohms 1 A 35 Ohms - 20 C + 75 C 13 mm Tray DC Line Filters
KEMET Common Mode Chokes / Filters 50V 0.5A DCR=100mOhms 323In Stock
Min.: 1
Mult.: 1

PCB Mount ST Through Hole 250 Ohms 500 mA 100 mOhms - 20 C + 75 C Tray 13 mm 13 mm 11 mm Tray DC Line Filters
TDK Common Mode Chokes / Filters 2.3uH 20% 6.5A 15mOhm AEC-Q200 1.127In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.3 uH 20 % 6.5 A 15 mOhms - 40 C + 125 C 13 mm AEC-Q200 Tray Choke Coils Power Line Choke
Bourns Common Mode Chokes / Filters Common mode choke 5.759In Stock
Min.: 1
Mult.: 1

PCB Mount CM1311 Through Hole 2.4 mH - 35 %, + 50 % 2 A 50 mOhms 1.05 MHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters Common mode choke 4.695In Stock
Min.: 1
Mult.: 1

PCB Mount CM1309 Through Hole 8.7 mH - 35 %, + 50 % 700 mA 215 mOhms 390 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Bourns Common Mode Chokes / Filters Common mode choke 137In Stock
Min.: 1
Mult.: 1

PCB Mount CM1310 Through Hole 4.1 mH - 35 %, + 50 % 1.2 A 85 mOhms 660 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
Coilcraft Common Mode Chokes / Filters For PowerLine 1.12mH 2.6A DCR=49.5mOhms 4.641In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel SMD/SMT 1.12 mH 3.1 kOhms 2.6 A 49.5 mOhms - 40 C + 125 C 13 mm 13 mm 5.6 mm Reel, Cut Tape, MouseReel AC Line Filters
Pulse Electronics Common Mode Chokes / Filters 18mOhms 383 SMD Toroid Choke 1.541In Stock
Min.: 1
Mult.: 1
Max.: 160

PCB Mount SMD/SMT 383 uH 1.4 kOhms 35 % 3.3 A 18 mOhms 2.5 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm Tray Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For PowerLine 0.88mH 1.2A DCR=130mOhms 1.024In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel SMD/SMT 880 uH 3.32 kOhms 1.2 A 130 mOhms - 40 C + 125 C 13 mm 13 mm 5.46 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For PowerLine 1.17mH 1.1A DCR=200mOhms 842In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel SMD/SMT 1.17 mH 7.93 kOhms 1.1 A 200 mOhms - 40 C + 125 C 13 mm 13 mm 5.46 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 800uH 1300mohms DCR=27ohms SMT AECQ2 519In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

PCB Mount 1 Channel PM3927 SMD/SMT 800 uH 1.3 kOhms 27 mOhms 20 MHz - 40 C + 125 C 13 mm 13 mm 8.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 800uH 3A SMT AEC-Q200 1.268In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

PCB Mount 1 Channel SMD/SMT 800 uH - 35 %, + 30 % 3 A 27 mOhms - 40 C + 120 C 13 mm 13 mm 8.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X10 MH 0.2A 941In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 200 mA 1.3 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Data Line Chokes Common Mode Choke, Ring Core
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X68MH 0.2A 1.472In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 68 mH - 30 %, + 50 % 200 mA 3.3 Ohms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X3.0MH 1.0A 3.791In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 3 mH - 30 %, + 50 % 1 A 220 mOhms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters NETZCHOKE 2.FACH 2X12MH 0.3A 1.287In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 13.2mOhms 280uH 4A SMD Toroid Choke 1.023In Stock
1.720Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 160

PCB Mount 1 Channel SMD/SMT 280 uH - 35 %, + 30 % 4 A 13.2 mOhms - 40 C + 125 C 13 mm 13 mm 5.6 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-FI 130uH 3A DCR=90mOhms 469In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 130 uH 20 % 3 A 90 mOhms - 40 C + 105 C 17.5 mm x 13 mm 13 mm Bulk Toroidal Line Chokes Leaded Toroidal Storage Choke
KEMET Common Mode Chokes / Filters 50V 0.5A DCR=170mOhms 2In Stock
Min.: 1
Mult.: 1
Max.: 400

PCB Mount ST Through Hole 1 kOhms 500 mA 170 mOhms - 20 C + 75 C Tray 13 mm 13 mm 11 mm Tray DC Line Filters
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH 0.6A 694In Stock
900Expected 07/12/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 600 mA 700 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x47mH 0.3A/+40 C 229In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Through Hole 47 mH - 30 %, + 50 % 300 mA 2.7 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Common Mode Chokes Signal Line