17 mm Common Mode Filter Chokes

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 25mH 3.6Ohm .25AHztl
245In Stock
528Expected 01/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 25 mH - 30 %, + 50 % 250 mA 3.6 Ohms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
KEMET Common Mode Chokes / Filters 250V 0.7A 1.5mH 21In Stock
1.000Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2.000

Vertical Mount 1 Channel SU-9VF Through Hole 1.5 mH 700 mA 440 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 0.6A 3mH 356In Stock
1.000Expected 29/03/2027
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 3 mH 600 mA 820 mOhms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.3A 6mH 1.421In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9HF Through Hole 6 mH 300 mA 2 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.7A 10uH 2.309In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VD Through Hole 10 uH 700 mA 100 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A 20uH 817In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9VD Through Hole 20 uH 1 A - 25 C + 120 C 17 mm 11 mm 17 mm Tube Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.7A 1mH 4.686In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Vertical Mount 1 Channel SU-9V Through Hole 1 mH 700 mA 600 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.3A 9mH 3.770In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9V Through Hole 9 mH 300 mA 3 Ohms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 1.8mH .31Ohm 1A Hztl
31In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH SMD/SMT 1.8 mH - 30 %, + 50 % 1 A 310 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 3.3mH .51Ohm .8AHztl 4In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 3.3 mH - 30 %, + 50 % 800 mA 510 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tube Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH Type UT 5.6mH .83Ohm .6AHztl
86In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 5.6 mH - 30 %, + 50 % 600 mA 830 mOhms - 40 C + 125 C 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFCH CMC Typ UT 10mH 0.45A 1.65Ohms 152In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFCH Through Hole 10 mH - 30 %, + 50 % 450 mA 1.65 Ohms - 40 C + 125 C 17 mm 15.23 mm 12.32 mm Tube Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 5.6mH 10kHz .6AHztl 252In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 5.6 mH - 30 %, + 50 % 600 mA 830 mOhms - 40 C + 125 C 17 mm 11 mm 17 mm Tube Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 8.2mH 10kHz .5AHztl 371In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 8.2 mH - 30 %, + 50 % 500 mA 1.3 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tube Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFC CMC Typ UT 10mH 0.45A 1.65Ohms
69In Stock
88Expected 01/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 10 mH - 30 %, + 50 % 450 mA 1.65 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 12mH 10kHz .4AHztl
168In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Radial 12 mH - 30 %, + 50 % 400 mA 2 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 25mH 10kHz .25AHztl
136In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Through Hole 25 mH - 30 %, + 50 % 250 mA 3.6 Ohms - 40 C + 125 C 17 mm 11 mm 17 mm Tray Common Mode Chokes Power Line
Bourns Common Mode Chokes / Filters 10mH MIN @1KHz 8In Stock
720Expected 14/01/2027
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 10 mH 350 mA 2.2 Ohms - 55 C + 105 C 17 mm 15.5 mm 12 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters Common Mode Choke VERTICAL 181In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 10 mH 350 mA 2.2 Ohms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters Common Mode Choke VERTICAL 331In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 22 mH 270 mA 4 Ohms - 55 C + 105 C 17 mm 11 mm 17 mm Tray Common Mode Chokes Common Mode Inductor
Wurth Elektronik Common Mode Chokes / Filters WE-TFC Type UT 1.8mH 10kHz 1AHztl 170In Stock
176Expected 17/09/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-TFC Through Hole 1.8 mH - 30 %, + 50 % 1 A 310 mOhms - 40 C + 125 C 17 mm 11 mm 17 mm Tube Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 25uH 2A DCR=46mOhms 799In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 25 uH 2 A 46 mOhms - 25 C + 105 C Tray 17 mm 9 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250V 0.1A 10mH 13In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SU-9H Through Hole 10 mH 100 mA 8 Ohms - 25 C + 120 C Tray 17 mm 15.5 mm 12.5 mm Tray Common Mode Chokes Line Filter