18.2 mm Common Mode Filter Chokes

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 35.729In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 18.2x13.2mm 3.012In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms 116In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3.3mH 1.6A +70 C 863In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.6 A 130 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A 616In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 812In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 27mH 0.5A 1.1ohms 688In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.5A 534In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721J Through Hole 15 mH 30 % 500 mA 800 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 400 uH 6 A 9.4 mOhms AEC-Q200 326In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel PM2750 SMD/SMT 400 uH 35 % 9.4 mOhms 2.6 MHz - 40 C + 125 C 18.2 mm 15 mm 10 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 486 uH 4.2 A 16 mOhms AEC-Q200 590In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel PM2751 SMD/SMT 486 uH 35 % 16 mOhms 2 MHz - 40 C + 125 C 18.2 mm 15 mm 7.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2.398In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 2.393In Stock
5.760Expected 02/11/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes


Pulse Electronics Common Mode Chokes / Filters 486 UH 35% 325In Stock
1.155Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 140
PCB Mount 1 Channel SMD/SMT 486 uH - 35 %, + 30 % 4.2 A 16 mOhms - 40 C + 125 C 18.2 mm x 15 mm x 7.6 mm 18.2 mm 15 mm 7.6 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x6.8mH 1.3A +70 C 428In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.3 A 200 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.0mH 2.2A +70 C 179In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 1 mH 30 % 2.2 A 70 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 396In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x10MH 1.1A +70 C 642In Stock
3.600On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 1.1 A 310 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters 0.4mH 3.6A 35mOhms 18.2x13.2mm 685In Stock
720Expected 14/09/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 400 uH 30 % 3.6 A + 40 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A 483In Stock
2.880On Order
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0.4A +70 C 71In Stock
720Expected 22/06/2027
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 400 mA 1.56 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters 0.7mH 4A 30% 18.2x13.2mm 237In Stock
720Expected 29/09/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 700 uH 30 % 4 A 30 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.5A +70 C 213In Stock
720Expected 15/02/2027
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 500 mA 1.38 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
TDK Common Mode Chokes / Filters 0.2mH 6A 30% 18.2x13.2mm 412In Stock
720Expected 28/09/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 200 uH 30 % 6 A 15 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
Schurter Common Mode Chokes / Filters COMPENSATED 19In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DFKF Through Hole 40 mH - 30 %, + 50 % 400 mA 1.2 Ohms 110 kHz - 25 C + 100 C 18.2 mm 17.8 mm 12.4 mm Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters COMPENSATED 269In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel DFKF Through Hole 6.8 mH - 30 %, + 50 % 1.2 A 200 mOhms 450 kHz - 25 C + 100 C 18.2 mm 17.8 mm 12.4 mm Suppresion Chokes Current Compensated Choke