9 mm Common Mode Filter Chokes

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12.937In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2.280In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 25 uH - 30 %, + 50 % 500 mA 130 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.304In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1.186In Stock
3.000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters 2.2KuH 25% Bifilar 2.929In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 2.2 mH 25 % 300 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3.629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 2.977In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2.034In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2.870In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Bourns Common Mode Chokes / Filters 25uH 25% Sector 2.530In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 25 uH 25 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMDC Data Line 8uH 5A 10mOhms AEC-Q200 1.250In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-CMDC SMD/SMT 8 uH 700 Ohms 5 A 10 mOhms - 40 C + 80 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
TDK Common Mode Chokes / Filters 4.7mH 200mA 510mohms 2.323In Stock
3.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 4.7 mH - 30 %, + 50 % 200 mA 510 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X51UH -30%/+30% 4.209In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 51 uH 30 % 500 mA 160 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2.854In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790S SMD/SMT 25 uH 30 % 500 mA 110 mOhms - 40 C + 125 C 9 mm 6 mm 4.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
Murata Electronics Common Mode Chokes / Filters 3527in / 9070mm SMD AEC-Q200 PowerTrain Tmax=5.mm 100V DCR=0.01ohm Max. 150degC 488In Stock
Min.: 1
Mult.: 1
: 750

PCB Mount 1 Channel UCMH90 SMD/SMT 5 A 10 mOhms - 40 C + 150 C 9 mm 7 mm 4.7 mm Reel, Cut Tape Common Mode Chokes
Bourns Common Mode Chokes / Filters 1000uH 25% Bifilar 19.254In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 1 mH 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 11uH 25% Bifilar 6.312In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 11 uH 25 % 500 mA 120 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 4.7KuH 25% Bifilar 6.458In Stock
9.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 4.7 mH 25 % 200 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 51 uH 15.354In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 51 uH 500 mA 300 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
KEMET Common Mode Chokes / Filters 50V DCR=65mOhm 1.5A Imped 200Ohm 850In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500

PCB Mount M-500CT SMD/SMT 200 uH 1.5 A 65 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
TDK Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200 5.649In Stock
9.600Expected 16/09/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel ACM-V SMD/SMT 14.3 uH 1.5 Ohms 3.6 A 16 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
ABRACON Common Mode Chokes / Filters CMC 1000Ohm 5A 10mOhm 1.912In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel ACMP-Q9050 SMD/SMT 5 A 10 mOhms - 40 C + 125 C 9 mm 7 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 0.011mH 500mA 80mohms 5.607In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C0/S0 SMD/SMT 11 uH 30 % 500 mA 80 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X2.2MH -30%/+50% 4.658In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 2.2 mH - 30 %, + 50 % 400 mA 400 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 1.6mH 96mOhm Vertical Choke 490In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.6 mH - 30 %, + 50 % 1.5 A 96 mOhms - 40 C + 100 C 14 mm x 9 mm x 14.3 mm 9 mm 14 mm 14.3 mm Common Mode Chokes Current Compensated Choke