Delevan Common Mode Filter Chokes

Results: 808
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Delevan Common Mode Chokes / Filters 470uH 25% .06ohm Choke SMT Common 114In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6350R SMD/SMT 470 uH - 25 %, + 35 % 1.5 A 60 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 2200uH 25% .15ohm Choke SMT Common 180In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6460R SMD/SMT 2.2 mH - 25 %, + 35 % 1.1 A 150 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 68uH 25% .02ohm Choke SMT Common 166In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount CM6149R SMD/SMT 25 % 2 A 20 mOhms 0.285 in 0.285 in 0.2 in Reel, Cut Tape, MouseReel Chokes
Delevan Common Mode Chokes / Filters 750uH 25% .035ohm Choke SMT Common 90In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6460R SMD/SMT 750 uH 25 % 2.7 A 35 mOhms 0.53 in 0.53 in 0.29 in Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 100uH 25% .014ohm Choke SMT Common 180In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6350R SMD/SMT 100 uH - 25 %, + 35 % 3.3 A 14 mOhms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters 68uH 25% .01ohm Choke SMT Common 199In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6350R SMD/SMT 68 uH 25 % 4.2 A 10 mOhms 0.36 in 0.36 in 0.2 in Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters 100uH 25% .008ohm Choke/Isolation SMT 500In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6296R SMD/SMT 100 uH 25 % 9.5 A 16 mOhms - 55 C + 125 C 26.87 mm 26.87 mm 10.74 mm Bulk Common Mode Chokes IsolationTransformer
Delevan Common Mode Chokes / Filters 47uH 25% .008ohm Choke SMT Common 297In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6350R SMD/SMT 47 uH 25 % 5 A 8 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes


Delevan Common Mode Chokes / Filters 50uH 25% .07ohm 4Wind ER Core SMT 85In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6594R SMD/SMT 50 uH 25 % 900 mA 70 mOhms 0.465 in 0.405 in 0.235 in Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters 450uH 25% .012ohm Choke/Isolation SMT 223In Stock
Min.: 1
Mult.: 1

PCB Mount CM6296R SMD/SMT 25 % 13 A 12 mOhms 1.058 in 1.058 in 0.423 in Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 100uH 25% .03ohm Choke SMT Common 206In Stock
Min.: 1
Mult.: 1
: 100
PCB Mount 1 Channel CM6149R SMD/SMT 100 uH 25 % 1.6 A 30 mOhms 0.285 in 0.285 in 0.2 in Reel, Cut Tape, MouseReel Chokes
Delevan Common Mode Chokes / Filters 50uH 25% .007ohm Choke/Isolation SMT 212In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6296R SMD/SMT 50 uH 25 % 10 A 14 mOhms - 55 C + 125 C 26.87 mm 26.87 mm 10.74 mm Bulk Common Mode Chokes IsolationTransformer
Delevan Common Mode Chokes / Filters 2200uH 25% .75ohm Choke SMT Common 208In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6149R SMD/SMT 2.2 mH - 25 %, + 35 % 180 mA 750 mOhms - 55 C + 105 C 7.24 mm 7.24 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Delevan Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 100 uH , +/- 25% 50In Stock
Min.: 1
Mult.: 1
: 50

PCB Mount 1 Channel CM7560R Radial 100 uH 25 % 5.5 A 13 mOhms - 55 C + 125 C 21.8 mm 27.2 mm 21.1 mm Reel, Cut Tape Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 7500uH 25% .64ohm Choke SMT Common 30In Stock
Min.: 1
Mult.: 1

PCB Mount CM6460R SMD/SMT 25 % 440 mA 640 mOhms 0.53 in 0.53 in 0.29 in Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 4700uH 25% 1.05ohm Choke SMT Common 46In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6350R SMD/SMT 4.7 mH - 25 %, + 35 % 250 mA 1.05 Ohms - 55 C + 105 C 9.14 mm 9.14 mm 5.08 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 150uH 25% .04ohm Choke SMT Common 58In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6149R SMD/SMT 150 uH - 25 %, + 35 % 1.3 A 40 mOhms - 55 C + 105 C 7.24 mm 7.24 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Delevan Common Mode Chokes / Filters 500uH 298In Stock
Min.: 1
Mult.: 1
: 100
No
PCB Mount 1 Channel CM6460 SMD/SMT 500 uH 25 % 3.3 A 24 mOhms - 55 C + 105 C 0.53 in 0.53 in 0.29 in Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 750 UH 25% 30In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6560R SMD/SMT 750 uH - 25 %, + 35 % 3 A 34 mOhms - 55 C + 105 C 16.5 mm 16.5 mm 8.5 mm Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 1000uH 25% .047ohm Choke SMT Common 26In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM6560R SMD/SMT 1 mH - 25 %, + 35 % 2.4 A 47 mOhms - 55 C + 105 C 16.5 mm 16.5 mm 8.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% 70In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PTKMR-SM SMD/SMT 10 uH 10 % 7.36 A 10 mOhms 17.78 mm 17.02 mm 10.16 mm Reel, Cut Tape Power Inductors Vertical Mount Toroidal Power Choke
Delevan Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 1000 uH , +/- 25% 191In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel CM9900R Radial 1 mH 25 % 880 mA 194 mOhms - 55 C + 125 C 18.8 mm 21.3 mm 17 mm Reel, Cut Tape Common Mode Chokes PC Mount Common Mode Choke
Delevan Common Mode Chokes / Filters 680uH 25% .09ohm Choke SMT Common 94In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM6350 SMD/SMT 680 uH 25 % 1.2 A 90 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 3300uH 25% .21ohm Choke SMT Common 82In Stock
Min.: 1
Mult.: 1
: 100
No
PCB Mount 1 Channel CM6460 SMD/SMT 3.3 mH 25 % 850 mA 210 mOhms 0.53 in 0.53 in 0.29 in Reel, Cut Tape, MouseReel Common Mode Chokes
Delevan Common Mode Chokes / Filters TOROID 10 UH 10% 82In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel PTHF-H Radial 10 uH 10 % 14.5 A 8 mOhms 20 MHz 12.06 mm 1.1 in Bulk Toroidal Power Chokes