Eaton Common Mode Filter Chokes

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Eaton Electronics Common Mode Chokes / Filters 1070uH 0.58A 0.44ohms 305In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel CMS SMD/SMT 1.07 mH 580 mA 440 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-600-R, 60.0 mH, THT, Horiz Mnt 1.349In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 3.3 Ohms 144 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters CAN-Bus filter 2012 190mA 50Vdc Z=680 3.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-600-R, 60.0 mH, THT, Std Mnt 1.187In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 3.3 Ohms 144 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0905-701-R, 700 ?, 5.0 A, 80 V, SMT 2.588In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V1306-231-R, 230 ?, 10.0 A, 125 V, SMT 2.153In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-200-R, 20.0 mH, THT, Horiz Mnt 936In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-8R0-R, 8.0 mH, THT, Std Mnt 1.105In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 60.0 mH, THT, Std Mnt 708In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 2.1 Ohms 96 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-301-R, 300 ?, 5.0 A, 125 V, SMT 2.063In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ECMS-R SMD/SMT 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-330-R, 33.0 mH, THT, Horiz Mnt 1.039In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 33 mH 500 mA 2.7 Ohms 240 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2017H-2R0-R, 60.0 mH, THT, Horiz Mnt 973In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 60 mH 400 mA 2.1 Ohms 96 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-300-R, 30.0 mH, THT, Std Mnt 668In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 600 mA 1.6 Ohms 276 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0905-601-R, 600 ?, 5.5 A, 80 V, SMT 856In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2017H-2R0-R, 2.0 mH, THT, Horiz Mnt 1.280In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.5 A 80 mOhms 976 kHz - 40 C + 125 C 19.5 mm 17 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-701-R, 700 ?, 4.0 A, 125 V, SMT 2.713In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ECMS-R SMD/SMT 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 400uH 1.7A 0.053ohms 410In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 400 uH 1.7 A 53 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal
Eaton Electronics Common Mode Chokes / Filters 90 OHM CAN-BUS AEC-Q200 3.166In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters 88uH 3.95A 0.01ohms 413In Stock
600Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CMS SMD/SMT 88 uH 3.95 A 10 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-150-R, 15.0 mH, THT, Std Mnt Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 15 mH 1 A 600 mOhms 408 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMS1V0704-102-R, 1000 ?, 3.0 A, 125 V, SMT 1.808In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel ECMS-R SMD/SMT 3 A 17 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 2.0 mH, THT, Std Mnt 1.907In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 2 mH 1.5 A 80 mOhms 976 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 360 OHM CAN-BUS AEC-Q200 3.755In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACE AEC-Q200 Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters MC,9*7*4.7MM,700O,5A,4PADSSMT 2.051In Stock
Min.: 1
Mult.: 1
Reel: 800

CMLA Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters ECMS1V0905-222-R, 2200 ?, 3.0 A, 80 V, SMT 2.286In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel ECMS-R SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes