Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms 528In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 770 uH 35 % 4.7 A 40 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 880uH .11Ohms 476In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel P0473 SMD/SMT 880 uH 35 % 1.63 A 110 mOhms - 40 C + 120 C Polecat 12.7 mm 12.7 mm 5.46 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms 119In Stock
720Expected 20/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 530 uH 35 % 7.2 A 15 mOhms - 40 C + 120 C HCCI-68 28.19 mm 25.4 mm 10.03 mm Tray Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 60mOhms 94uH 1.1A SMD Toroid Choke 234In Stock
Min.: 1
Mult.: 1

Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 184mOhms 397uH 1A SMD Toroid Choke 546In Stock
2.050Expected 16/04/2026
Min.: 1
Mult.: 1

Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 9.35mOhms 1030uH 10A SMD Toroid Choke 30In Stock
Min.: 1
Mult.: 1

Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC 1.8uH 9A 995In Stock
4.500Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 1.8 uH 50 % 9 A 10 mOhms 200 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 9.0uH 2.5A 1.499In Stock
7.485On Order
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 9 uH 50 % 2.5 A 21 mOhms 77 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters CMC 5.0uH 4A 1.400In Stock
2.975Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 5 uH 50 % 4 A 15 mOhms 108 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 24.5mH 5A 90mOhms 250V THT 36In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 24.5 mH 29.4 kOhms 5 A 90 mOhms 920 kHz - 40 C + 125 C 32 mm 27 mm 46 mm Tray Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40% 21In Stock
980Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC, EP18 SERIES, 305uH , SM 37In Stock
980Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 305 uH 3.85 kOhms 40 % 17 A 3.85 mOhms 3 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 470uH 18A DCR=4.2mOh ms 40% 285In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 470 uH 4.2 kOhms 40 % 18 A 4.2 mOhms 2.2 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .35Ohms 456In Stock
6.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

CCMC Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke 1Ohm 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount CCMC SMD/SMT 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .8Ohms 2.423In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount CCMC SMD/SMT 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 867In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 600 uH 20 % 3.6 A 50 mOhms 4 MHz - 40 C + 125 C 16.38 mm 17.02 mm 9.9 mm Tray Common Mode Chokes Toroidal
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 13In Stock
1.320Expected 16/02/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 1.8 mH 20 % 2.5 A 80 mOhms 2.2 MHz - 40 C + 125 C 16.38 mm 17.02 mm 9.9 mm Tray Common Mode Chokes Toroidal
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 400In Stock
990Expected 10/06/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 6 mH 1 A 450 mOhms 500 kHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 10 uH 812In Stock
1.200Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 6 mH 20 % 1 A 450 mOhms 500 kHz - 40 C + 125 C 16.38 mm 14.22 mm 9.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal


Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 603In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 13.2 mH 20 % 500 mA 850 mOhms 300 kHz - 40 C + 125 C 16.38 mm x 14.22 mm x 8.89 mm 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal
Pulse Electronics Common Mode Chokes / Filters IND 43In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Radial 1 mH 20 % 6 A 20 mOhms - 40 C + 130 C Tray Common Mode Inductor


Pulse Electronics Common Mode Chokes / Filters EMI Supprssion Ind 10000uH .24Ohms 91In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel Through Hole 10 mH 1.8 A 240 mOhms - 40 C + 125 C 29.21 mm 14.22 mm 29.21 mm Tray EMI Filters
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 48In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 47 mH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.49 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm 149In Stock
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel SMD/SMT 4.7 mH 1 Ohms 0 C + 70 C 10.16 mm 8.76 mm 6.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter