Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER25 Planar, SMT 293In Stock
Min.: 1
Mult.: 1
Reel: 60

PCB Mount 1 Channel PH9408.xxxNLT SMD/SMT 250 uH 580 mOhms 35 % 32 A 1.7 mOhms 2.03 MHz - 40 C + 125 C 30.5 mm 27 mm 18 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER25 Planar, SMT 264In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PH9408.xxxNLT SMD/SMT 810 uH 3.4 kOhms 35 % 18 A 6.3 mOhms 1.3 MHz - 40 C + 125 C 30.5 mm 27 mm 18 mm Reel, Cut Tape Common Mode Chokes Planar
Pulse Electronics Common Mode Chokes / Filters 120uH 20A 4.3pF SMT AEC-Q200 1.033In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 120 uH 730 Ohms 35 % 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 746In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes


Pulse Electronics Common Mode Chokes / Filters 2.68 MH 20% 88In Stock
Min.: 1
Mult.: 1
Vertical Mount 2 Channel Through Hole 2.68 mH 11.57 kOhms 2.25 A 71.5 mOhms 940 kHz - 40 C + 125 C 19.3 mm 18.2 mm 22.9 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 9.8mH 8A 27mOhms 250V THT 29In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 9.8 mH 13.8 kOhms 8 A 27 mOhms 1.96 MHz - 40 C + 125 C 32 mm 26 mm 46 mm Tray Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters INDUCTOR 9In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 4 mH 5.2 A 40 mOhms - 40 C + 125 C 38.1 mm 38.1 mm 20.32 mm Tray EMI Filters
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 100uH .6Ohms 204In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 100 uH 600 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters AEC-Q200 Chip Choke 22uH .6Ohms Q200 1.400In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACC SMD/SMT 22 uH 1.2 kOhms - 30 %, + 50 % 310 mA 600 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 360uH 12A 7.2pF SMT AEC-Q200 732In Stock
Min.: 1
Mult.: 1
Reel: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 360 uH 1.72 kOhms 35 % 5.3 mOhms 1.56 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 686In Stock
Min.: 1
Mult.: 1
Reel: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics FE2X03-3-3NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .215Ohms 463In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 3.3 mH 30 % 1.5 A 215 mOhms 760 kHz - 40 C + 125 C 17.9 mm 17.9 mm 12.9 mm Tray Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 1200uH .04Ohms 1In Stock
Min.: 1
Mult.: 1

40 mOhms Tray
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER25 Planar, SMT 11In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PH9408.xxxNLT SMD/SMT 360 uH 1.5 kOhms 35 % 23 A 3.5 mOhms 1.3 MHz - 40 C + 125 C 30.5 mm 27 mm 18 mm Reel, Cut Tape Common Mode Chokes Planar
Pulse Electronics PA3747.205NL
Pulse Electronics Common Mode Chokes / Filters IND,CM,2 MH,4A,TH NPB 20In Stock
Min.: 1
Mult.: 1
PCB Mount 2 Channel Through Hole 1.28 mH 5.04 kOhms 4 A 25.5 mOhms 1.1 MHz - 40 C + 125 C 19.3 mm 18.2 mm 22.9 mm AEC-Q200 Tray Common Mode Chokes
Pulse Electronics T8116NLT
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 470uH .3Ohms LwPrfl 209In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PCB Mount 2 Channel SMD/SMT 470 uH 800 Ohms - 30 %, + 50 % 300 mOhms 0 C + 70 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Automotive CAN Bus Systems 501In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 230 mA 1 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 1000 OHM 899In Stock
Min.: 1
Mult.: 1
Reel: 2.500

APPM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 1400 OHM 50V 1.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

APPM AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 100 OHM 50V 6.0A 3.475In Stock
Min.: 1
Mult.: 1
Reel: 2.000

BPPI Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 94uH 450mohms DCR=30ohms SMT AECQ2 57In Stock
Min.: 1
Mult.: 1
Reel: 1.250

PCB Mount 1 Channel PM2741 SMD/SMT 94 uH 450 Ohms 30 mOhms 15 MHz - 40 C + 125 C 9.1 mm 8.9 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 280uH 1000mohms DCR=13.2ohms SMT AECQ2 901In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel PM2744 SMD/SMT 280 uH 1 kOhms 13.2 mOhms 2 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 800uH 1300mohms DCR=27ohms SMT AECQ2 663In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel PM3927 SMD/SMT 800 uH 1.3 kOhms 27 mOhms 20 MHz - 40 C + 125 C 13 mm 13 mm 8.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 280uH 14A 7pF SMT AEC-Q200 346In Stock
Min.: 1
Mult.: 1
Reel: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 280 uH 1.6 kOhms 35 % 4.8 mOhms 1.57 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 1kV 90uH 25A DCR=1.3mohm AEC-Q200 12In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PMC9539.xxxNL Radial 90 uH 250 Ohms 1.3 mOhms 2.1 MHz - 40 C + 125 C 19.6 mm 17.8 mm 15.5 mm AEC-Q200 Tray Common Mode Chokes