TE Connectivity Common Mode Filter Chokes

Results: 511
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.5A 3.3mH 102mOhm Vertical Choke 1.666In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 3.3 mH - 30 %, + 50 % 1.5 A 102 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 1.8mH 74mOhm Vertical Choke 1.482In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.8 mH - 30 %, + 50 % 2 A 74 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 4A 0.7mH 24mOhm Vertical Choke 1.865In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 700 uH - 30 %, + 50 % 4 A 24 mOhms - 40 C + 100 C 18 mm x 12.5 mm x 20 mm 12.5 mm 18 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.8A 27mH 500mOhm Vertical Choke 2.265In Stock
25On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 27 mH - 30 %, + 50 % 800 mA 500 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 4.2mH 100mOhm Vertical Choke 1.806In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 4.2 mH - 30 %, + 50 % 2 A 100 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 4A 1.5mH 34mOhm Vertical Choke 1.559In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 1.5 mH - 30 %, + 50 % 4 A 34 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 10A 4mH 3-Wire Horz PCB Mounting 488In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RT-Series Through Hole 4 mH - 30 %, + 50 % 10 A 15 mOhms - 40 C + 100 C 51 mm x 51 mm x 33 mm 51 mm 51 mm 33 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 36A 0.42mH 3-WIRE HORIZONTAL 8In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel RB Through Hole 420 uH - 30 %, + 50 % 36 A 1.4 mOhms - 40 C + 125 C 66.9 mm x 67.9 mm x 52 mm 67.9 mm 66.9 mm 52 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.25mH 2-WIRE VERTICAL 42In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RB Through Hole 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 43.4 mm x 53.4 mm x 58 mm 53.4 mm 43.4 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 2.0mH 2-WIRE VERTICAL 13In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel RB Through Hole 2 mH - 30 %, + 50 % 25 A 4.2 mOhms - 40 C + 125 C 45.9 mm x 57.4 mm x 68 mm 57.4 mm 45.9 mm 68 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 1.30mH 3-WIRE VERTICAL 3In Stock
Min.: 1
Mult.: 1

Vertical Mount 3 Channel RB Through Hole 1.3 mH - 30 %, + 50 % 16 A 5.7 mOhms - 40 C + 125 C 55 mm x 58 mm x 58 mm 58 mm 55 mm 58 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 36A 0.83mH 3-WIRE VERTICAL 2In Stock
Min.: 1
Mult.: 1

Vertical Mount 3 Channel RB Through Hole 830 uH - 30 %, + 50 % 36 A 2.3 mOhms - 40 C + 125 C 63 mm x 63 mm x 82 mm 63 mm 63 mm 82 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.33mH 3-WIRE VERTICAL 18In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel RB Through Hole 330 uH - 30 %, + 50 % 50 A 1.2 mOhms 0 Hz to 400 Hz - 40 C + 125 C 58 mm x 62 mm x 70 mm 62 mm 58 mm 70 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RT Common Mode Choke 300VAC, two line, 25A, 2.5mH, Vertical 6In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel RT-Series Through Hole 2.5 mH - 30 %, + 50 % 25 A - 40 C + 125 C EMC / RFI Chokes Current-Compensated Common-Mode Choke
TE Connectivity / AMP MGDU5-00012-P
TE Connectivity / AMP Common Mode Chokes / Filters MGDU5-00012,US- L47Isat4.5Irms2.6 22In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount MGD SMD/SMT 47 uH 20 % 2.6 A 86 mOhms - 40 C + 85 C 18.54 mm x 15.24 mm x 7.4 mm 18.54 mm 15.24 mm 7.4 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
TE Connectivity / Schaffner Common Mode Chokes / Filters 5.6mH 0.8A -HRZNTL COMMN-MODE SPPRESSN 498In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 5.6 mH 15 % 800 mA 245 mOhms 0 Hz to 400 Hz - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN 380In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 3.3 mH 15 % 1.2 A 127 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.82mH 2A -HRZNTL COMMN-MODE SPPRESSN 382In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 33mH, 0.3A SUPPRESSION CHOKE 299In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 33 mH 15 % 300 mA 1.25 Ohms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5mH 2A -HRZNTL COMMN-MODE SPPRESSN 156In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 1.2mH 3A -HRZNTL COMMN-MODE SPPRESSN 295In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 1.2 mH 15 % 3 A 29 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.5mH 4A -HRZNTL COMMN-MODE SPPRESSN 343In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 500 uH 15 % 4 A 16 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 11mH 2A -HRZNTL COMMN-MODE SPPRESSN 246In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 11 mH 15 % 2 A 162 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 3.6mH 5A -HRZNTL COMMN-MODE SPPRESSN 145In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 3.6 mH 15 % 5 A 33 mOhms - 25 C + 100 C 36 mm x 36 mm x 27.7 mm 36 mm 36 mm 27.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN 53In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EV Through Hole 18 mH 15 % 500 mA 725 mOhms 0 Hz to 400 Hz - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke