Vishay Common Mode Filter Chokes

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1.999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1.990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 975In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 7.029In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 10uH 20% SMD 994In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 179In Stock
2.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount ICM-0805 SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 110In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1.533In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount ICM-0805 SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV THT 303In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-15 Through Hole 100 uH 780 Ohms 30 % 1.8 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV THT 228In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-16 Through Hole 280 uH 2.24 kOhms 30 % 7 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 7A 3.79k OHM 1.5kV THT 285In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-17 Through Hole 480 uH 3.79 kOhms 30 % 13.9 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 20A 0.54k OHM 1.5kV THT 340In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-14 Through Hole 700 uH 540 Ohms 30 % 1.3 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV SMD 89In Stock
756On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-11 SMD/SMT 100 uH 780 Ohms 30 % 2.1 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV SMD 192In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-12 SMD/SMT 280 uH 2.24 kOhms 30 % 7.4 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 20A 0.54k OHM 1.5kV SMD 341In Stock
252Expected 20/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel ICMS2321-10 SMD/SMT 700 uH 540 Ohms 30 % 1.5 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 370 Ohms 20% 7.710In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 8.284In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-2020-A 500 50% ER E3 1.745In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel ICM2020-A SMD/SMT 500 Ohms 50 % 10.5 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes