Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 4.33mH 6A ESR=27.2mOhms AEC-Q200 Non-Stocked Lead-Time 46 Weeks
Min.: 120
Mult.: 30

PCB Mount 1 Channel SCT-XV Through Hole 4.33 mH 6 A 27.2 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.26mH 8A ESR=14.2mOhms AEC-Q200 Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 2.26 mH 8 A 14.2 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.12mH 27A ESR=1.19mOhms AEC-Q200 Non-Stocked Lead-Time 46 Weeks
Min.: 120
Mult.: 30

PCB Mount 1 Channel SCT-XV Through Hole 120 uH 27 A 1.19 mOhms - 40 C + 150 C Tray 3.5 mm 38.7 mm AEC-Q200 Tray AC Line Filters