Cut Tape Common Mode Filter Chokes

Results: 1.797
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4.983In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 13.296In Stock
Min.: 1
Mult.: 1
: 600

M2022-AS Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12.939In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19.730In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 118.903In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
TDK Common Mode Chokes / Filters - 152.366In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 8.029In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
Laird Common Mode Chokes / Filters COMMON MODE CHOKE 11.551In Stock
Min.: 1
Mult.: 1
: 1.500
CM Reel, Cut Tape Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 7.990In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2.220In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 54.498In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 4.392In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 77.902In Stock
Min.: 1
Mult.: 1
: 5.000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Pulse Electronics Common Mode Chokes / Filters 480uH 10A 7.8pF SMT AEC-Q200 684In Stock
Min.: 1
Mult.: 1
: 80

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 480 uH 2.35 kOhms 35 % 7.8 mOhms 1.42 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1.622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 31nH DCR=.1Ohms 3.124In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 4.533In Stock
Min.: 1
Mult.: 1
: 500

PDLF Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 765In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 1.558In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For PowerLine 0.47mH 10A DCR=8mOhms 365In Stock
360Expected 04/09/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel SMD/SMT 470 uH 3.11 kOhms 10 A 8 mOhms - 40 C + 125 C 31 mm 26 mm 12.7 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 8.117In Stock
Min.: 1
Mult.: 1
: 2.000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 12.786In Stock
68.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line