EMIFIL Common Mode Filter Chokes

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 2.964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 57.898In Stock
60.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 26.432In Stock
51.326On Order
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 25.526In Stock
150.500On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 7.514In Stock
21.045On Order
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21 SMD/SMT 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 12.939In Stock
12.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 2.411In Stock
7.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH - 30 %, + 50 % 100 mA 2.8 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 100 UH 50V 200MA -30%/+50% 353In Stock
34.500On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 100 uH - 30 %, + 50 % 200 mA 2 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 1100 OHM 6.142In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 1.1 kOhms 40 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 4.187In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 6.800In Stock
3.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 547In Stock
500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 1.423In Stock
1.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1.409In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 609In Stock
500Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 400 Ohms 40 % 2.1 A 30 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 20.212In Stock
30.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

DLM0QSN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 450 OHM 0.1A 6.164In Stock
Min.: 1
Mult.: 1
Reel: 4.000

DLM11SN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 3.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 3.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1.547In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLW21 SMD/SMT 67 Ohms 25 % 240 mA 490 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 4.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0.590 OHM 0.2A CM CHOKE FILTER 1.437In Stock
9.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000
PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 6.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount DLW21 SMD/SMT 210 Ohms 25 % 360 mA 330 mOhms - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape