CA Common Mode Filter Chokes

Results: 7.542
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x250uH 1200mA 27.277In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel WE-SL2 SMD/SMT 250 uH 1.8 kOhms 50 % 1.2 A 130 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 86.483In Stock
Min.: 1
Mult.: 1
Reel: 5.000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 8.689In Stock
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 4.676In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 470uH 750volts 0.2ohms 6.075In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel CC SMD/SMT 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 12.283In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
iNRCORE Common Mode Chokes / Filters 96 UH 6A 114In Stock
Min.: 1
Mult.: 1
SLIC Tube Ruggedized
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
iNRCORE Common Mode Chokes / Filters 110In Stock
Min.: 1
Mult.: 1
Reel: 75
SLIC Reel, Cut Tape Ruggedized
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.381In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 2.356In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 5.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
TDK Common Mode Chokes / Filters 1210 300Ohm 25% 100mA 5VDC 2.695In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 300 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Automotive
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9.104In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 2.864In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3.417In Stock
Min.: 1
Mult.: 1
Reel: 300

2 Channel BMS SMD/SMT 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters CMC 2.8uH 5A 2.024In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 2.8 uH 50 % 5 A 10 mOhms 138 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR 1.560In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel PE-5391x SMD/SMT 900 uH 1.5 A 60 Ohms 2 MHz 16.38 mm 14.22 mm 8.89 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Inductor
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 2.260In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PCB Mount 1 Channel SMD/SMT 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 0603 33ohm 200mA 28.917In Stock
Min.: 1
Mult.: 1
Reel: 15.000

PCB Mount 1 Channel MAF SMD/SMT 33 Ohms 25 % 200 mA 700 mOhms - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel EMC Filters Noise Suppression Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1.711In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 5A 3 Chokes SMD 2.035In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 9.78 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 4 Chokes SMD 705In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 15.24 mm 8.13 mm 15.11 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil