2142 Common Mode Filter Chokes

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 205In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 37 mH 30 % 1.4 A 420 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.4A Vertical Core 1.960In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.4A 30% 26.5x24.8mm Radial 1.089In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
Bourns Common Mode Chokes / Filters Ind,5x5x2.5mm,1.4kOhms+/-35%,1.5A,shd 2.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel SRF0502 SMD/SMT 2.6 uH 1.4 kOhms 35 % 1.5 A 55 Ohms - 40 C + 125 C 5 mm 5 mm 2.5 mm Reel, Cut Tape, MouseReel Line Filters
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 814In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 397In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.4A Vertical Core 65In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 27 mH 30 % 1.4 A 460 Ohms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters TOROID, CHOKE 2X27mH 1.4A 54In Stock
Min.: 1
Mult.: 1
B82723J Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 71In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
Chemi-Con Common Mode Chokes / Filters 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 18In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel FW Radial 1.4 mH 25 % 32 A 1.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 4.2mH 100mOhm Vertical Choke 1.806In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 4.2 mH - 30 %, + 50 % 2 A 100 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 2.2mH 67mOhm Vertical Choke 463In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 2.2 mH - 30 %, + 50 % 2 A 67 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 2.5A 3.3mH 63mOhm Vertical Choke 23In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 3.3 mH - 30 %, + 50 % 2.5 A 63 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 1.4A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82723A Through Hole 27 mH 30 % 1.4 A 440 mOhms - 40 C + 125 C 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 37 mH Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82724A Radial 27 mH 30 % 1.4 A 460 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x37mH 1.4A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 300

Horizontal Mount B82724A Radial Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X10MH 1.4A Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

PCB Mount 1 Channel B82732W Radial 10 mH - 30 %, + 50 % 1.4 A 300 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
Chemi-Con Common Mode Chokes / Filters 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

Vertical Mount 2 Channel FL-V Radial 1.4 mH 32 A 1.9 mOhms - 40 C + 130 C 43 mm 38 mm 28.5 mm Common Mode Coils Nanocrystalline Common Mode Coil