4501 Common Mode Filter Chokes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 800 NH 377In Stock
250Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 800 nH 45 Ohms 18 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 4.5A 115In Stock
600On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 400 uH - 30 %, + 50 % 4.5 A 22 mOhms - 40 C + 125 C 15 mm 7.5 mm 16 mm Bulk Power Line Chokes Power Line Choke

Murata Electronics Common Mode Chokes / Filters CMC SMD 0.8uH 18A NONAUTO 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PLT10HN-P0B Through Hole 800 nH 45 Ohms 18 A 1.3 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm Bulk Common Mode Choke Coil
ABRACON Common Mode Chokes / Filters CMC 500? 2.4A 2LN SMD Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 1.000
Reel: 1.000

PCB Mount 1 Channel ACMP-4724 SMD/SMT 500 Ohms 2.4 A 55 mOhms - 40 C + 125 C 4.7 mm 4.5 mm 2.4 mm Reel Power Common Mode Chokes