SMD/SMT Common Mode Filter Chokes

Results: 2.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1210AC CMC, CAN-FD, 100uH, Class 2, SMT, 1210 2.086In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Mount 1 Channel 1210AC SMD/SMT 100 uH 4.2 kOhms - 30 %, + 50 % 100 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel CAN-FD Choke
Vacuumschmelze Common Mode Chokes / Filters 4-fold 120A 0.85mH at 10kHz 60In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 850 uH 53 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Vacuumschmelze Common Mode Chokes / Filters 1-Phase 120A 1.52mH at 10kHz 75In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 1.52 mH 96 Ohms 5 % - 40 C + 75 C 42.5 mm Tray Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4.983In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters - 152.366In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Pulse Electronics Common Mode Chokes / Filters 200uH 17A 6.4pF SMT AEC-Q200 641In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PM9407.xxxNLT SMD/SMT 200 uH 1.08 kOhms 35 % 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm x 21.6 mm 24.9 mm 21.6 mm 16.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1.999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12.937In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19.730In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Laird Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11.011In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1.990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 1.7K 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 1.7 kOhms 25 % 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters ICM-6050-A 300 30% ER E3 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM6050-A SMD/SMT 300 Ohms 25 % 3.5 mOhms - 40 C + 125 C 15 mm 13 mm 6 mm Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 975In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters ICM-5050-A 700 30% ER E3 500In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel ICM5050-A SMD/SMT 700 Ohms 25 % 5 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm Common Mode Choke High Current
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 7.029In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.6 mH 15A 3.95mOhms AEC-Q200 Dual Mode 173In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 600 uH 30 % 15 A 3.52 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9.620In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke