2 mm Common Mode Filter Chokes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 1000ohms 0.9ohms 0.2A 48.210In Stock
22.000Expected 29/07/2026
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 2.16 uH 1 kOhms 200 mA 900 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 57.536In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 800ohms @ MHz .15A 2.5 mm x 2 mm 48.723In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 3 Channel ACM SMD/SMT 2 uH 800 Ohms 150 mA 1.6 Ohms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 300mA 50VDC 90Ohms AEC-Q200, CMF, Multi-gig Ethernet 2.081In Stock
18.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel ACM2012H SMD/SMT 90 Ohms 300 mA 300 mOhms - 40 C + 125 C 2 mm x1.2 mm 2 mm 2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 300ohms 0.35ohms 0.4A 30.532In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 660 nH 300 Ohms 400 mA 350 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
Walsin Common Mode Chokes / Filters 300mA 90ohms 9.0dB @130MHz-1GHz 5.284In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount RFCMF SMD/SMT 90 Ohms 200 mA 2.5 Ohms - 40 C + 85 C 1.2 mm 2 mm 1 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 450ohms 0.4ohms 0.35A 323In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 880 nH 450 Ohms 350 mA 400 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
Walsin Common Mode Chokes / Filters 300mA 90ohms 9.0dB @240MHz-1GHz
7.743On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount RFCMF SMD/SMT 90 Ohms 300 mA 1.5 Ohms 1.2 mm 2 mm 1 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter
Walsin Common Mode Chokes / Filters 200mA 90ohms 120ohm+/-20% @100MHz Non-Stocked
Min.: 1
Mult.: 1
: 2.000

PCB Mount RGCMF SMD/SMT 90 Ohms 200 mA 1.5 Ohms - 40 C + 85 C 1220 1.2 mm 2 mm 1 mm Reel, Cut Tape, MouseReel Common Mode Filters