Spectrum Control EMI Feedthrough Filters

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Circuit Type Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Spectrum Control EMI Feedthrough Filters 5000pF Pi 12-32 208In Stock
17Expected 08/09/2026
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C


Spectrum Control EMI Feedthrough Filters EMI FILTER 908In Stock
1.000On Order
Min.: 1
Mult.: 1

RSBIF C Filter 1000 pF 100 V 10 A - 55 C + 85 C Bulk
Spectrum Control EMI Feedthrough Filters BOLT IN 100pF 4-40 C circuit 384In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 100 pF 200 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A .3uF 10-32 443In Stock
1.039On Order
Min.: 1
Mult.: 1

RSBIF C Filter 0.3 uF 50 V 10 A - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters .01UF 50V 20A 72In Stock
Min.: 1
Mult.: 1

RSBIF 0.01 uF 100 V 20 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters .045UF 50V 10A 85In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 45 uF 50 V 10 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 3000pF Pi 12-28 19In Stock
Min.: 1
Mult.: 1

RSBIF Pi Filter 10 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 25A 2000pF 5/16-32 11In Stock
651On Order
Min.: 1
Mult.: 1

RSBIF Pi Filter 25 A 10 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 100V 31000pF L RESIN SEALED BOLT IN 15In Stock
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 3000PF 125V 15A 64In Stock
250Expected 27/10/2026
Min.: 1
Mult.: 1

RSBIF - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 543In Stock
140Expected 06/08/2026
Min.: 1
Mult.: 1

L Filter 1.2 uF 80 V 15 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 15A 1.2uF 1/4-28FLAG 1.386In Stock
1.170On Order
Min.: 1
Mult.: 1
No
LB Filter 1.2 uF 50 V 15 A 5 mOhms - 55 C + 125 C Bulk
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 950In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 3 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 15A 1.4uF 1/4-28FLAG 755In Stock
Min.: 1
Mult.: 1
No
LB Filter 1.4 uF 50 V 15 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 15A 2.6uF 5/16-24 113In Stock
Min.: 1
Mult.: 1
No
C Filter 2.6 uF 150 V 15 A 5 mOhms - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters HI CURRENT/VOLT FILT 451In Stock
Min.: 1
Mult.: 1

C Filter 0.01 uF 600 V 25 A - 55 C + 125 C

Spectrum Control EMI Feedthrough Filters ARY22,000PF,250VA.3A,4000/REEL 703In Stock
8.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 8.000
SA Reel, Cut Tape
Spectrum Control EMI Feedthrough Filters 1206 100pF 50V COG FILTER ARRAY 4.359In Stock
8.000Expected 05/08/2026
Min.: 1
Mult.: 1
: 4.000

SA 20 % 300 mA 300 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel

Spectrum Control EMI Feedthrough Filters 2200 PF 50V 0.3A 4000/RE 2.846In Stock
Min.: 1
Mult.: 1
: 8.000

SA Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters .056UF C/CKT FILTER 1.106In Stock
653Expected 26/10/2026
Min.: 1
Mult.: 1

RSBIF C Filter 0.05 uF 100 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters TT .375D .312T 100V 10A 51000 98In Stock
Min.: 1
Mult.: 1
- 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 5A 100pF STRAIGHT 445In Stock
Min.: 1
Mult.: 1

100 pF 200 V 5 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 1000pF 4-40 637In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 1000 pF 300 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 10A 10000pF 4-40 528In Stock
Min.: 1
Mult.: 1

RSBIF C Filter 0.01 uF 300 V 10 A - 55 C + 125 C
Spectrum Control EMI Feedthrough Filters 5500PF 100V 10A 485In Stock
Min.: 1
Mult.: 1

1201 Pi Filter 10 A 10 mOhms - 55 C + 125 C