47 pF EMI Filter Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A 4.063In Stock
Min.: 1
Mult.: 1
: 4.000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 7.133In Stock
Min.: 1
Mult.: 1
: 4.000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel

Knowles Syfer EMI Filter Circuits 1206 47pF 100V C0G 20% Pi Filter 1.048In Stock
Min.: 1
Mult.: 1
: 1.500

EMI Network Filters RC (Pi) Filter 47 pF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Reel, Cut Tape, MouseReel