TDK EMI Filter Circuits

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 10 DB (200-2000MHZ) 1A 9.802In Stock
20.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
EPCOS / TDK EMI Filter Circuits 2A 250V 2-LINE 523In Stock
Min.: 1
Mult.: 1

5.6 mH 250 VAC, 250 VDC 2 A Solder Pin B84110A Bulk
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.280In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 150 MHz LC (T) Filter 44 pF SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3.5VDC 60pF 20% 8kV 15.690In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 5.5VDC 65pF 20% 8kV 10.872In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 10pF 15% 8kV 5.252In Stock
15.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 8.2pF 15% 8kV 14.738In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 12VDC 16pF 20% 8kV 16.648In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line 5.976In Stock
10.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

ESD Notch Filters Multilayer Chip Varistor 6.8 pF SMD/SMT 0402 (1005 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 26In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 100 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 609In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 1.245In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.338In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.987In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 4.202In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.297In Stock
4.000Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 7.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4.496In Stock
Min.: 1
Mult.: 1
Reel: 4.000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 10.272In Stock
Min.: 1
Mult.: 1
Reel: 4.000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 2.822In Stock
4.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100 MHZ 12V 200MA 5.577In Stock
Min.: 1
Mult.: 1
Reel: 4.000

100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 4.283In Stock
Min.: 1
Mult.: 1
Reel: 4.000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 35MHz 4.499In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Signal Line Filter 35 MHz LC (T) Filter 125 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 6.337In Stock
Min.: 1
Mult.: 1
Reel: 4.000

120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel