CA EMI Filter Circuits

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Schurter EMI Filter Circuits 1-STAGE STD 3A FPP 12In Stock
Min.: 1
Mult.: 1

125 VAC, 250 VAC 3 A Solder Pin FPP
Schurter EMI Filter Circuits 1-STAGE STD 4.0A FPP 82In Stock
140Expected 15/10/2026
Min.: 1
Mult.: 1

125 VAC, 250 VAC 4 A Solder Pin FPP
Schurter EMI Filter Circuits 1-STAGE STD 0.8A FPP 38In Stock
210Expected 19/11/2026
Min.: 1
Mult.: 1

125 VAC, 250 VAC 800 mA Solder Pin FPP Bulk
Schurter EMI Filter Circuits MED PCB MNT 6A FMAB 25In Stock
Min.: 1
Mult.: 1

125 VAC, 250 VAC 6 A Solder Pin FMAB
Schurter EMI Filter Circuits MED SQUARE 4A FPP 199In Stock
Min.: 1
Mult.: 1

125 VAC, 250 VAC 4 A FPP
OmniOn Power EMI Filter Circuits 0-75Vin 12A SMT Input Filter Module 61In Stock
Min.: 1
Mult.: 1
Reel: 60

75 VDC 12 A Solder Pin FLTR Reel, Cut Tape, MouseReel
Knowles Syfer SBSGC1000104MXT
Knowles Syfer EMI Filter Circuits SBSG 100V 100.00 nF 20% X7R (2R1) , EMI filter 393In Stock
Min.: 1
Mult.: 1
Reel: 500

SBSG Reel, Cut Tape
Knowles Syfer SBSPP0500223MXT
Knowles Syfer EMI Filter Circuits SBSP 50V 22.00 nF 20% X7R (2R1) , EMI filter 1.237In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SBSPP Reel, Cut Tape
Knowles Syfer SBSPP1000222MXT
Knowles Syfer EMI Filter Circuits 1206 2200pF 100V X7R 20% Pi Filter 514In Stock
1.500Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

EMI Network Filters RC (Pi) Filter 2200 pF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 500V 6800pF X7R 20% 5.25x3.2mm Pi Filter 74In Stock
Min.: 1
Mult.: 1
Reel: 500

EMI Network Filters Pi Filter 6800 pF 500 V 5 A SMD/SMT 2012 (5232 metric) - 55 C + 125 C SBSG Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 200V .15uF X7R 20% 6.6x5mm Pi Filter 46In Stock
Min.: 1
Mult.: 1

EMI Network Filters Pi Filter 0.15 uF 200 V 10 A SMD/SMT - 55 C + 125 C SBSMP Bulk
Knowles Syfer EMI Filter Circuits 500V .0068uF X7R 20% 6.6x5mm Pi Filter 2In Stock
Min.: 1
Mult.: 1
Reel: 500

EMI Network Filters Pi Filter 6800 pF 500 V 10 A SMD/SMT - 55 C + 125 C SBSMP Reel, Cut Tape, MouseReel
Vicor EMI Filter Circuits 350W 28Vin 50Vout 22A Filter Short Pin
404On Order
Min.: 1
Mult.: 1

65 VDC 22 A Solder Pin - 55 C + 100 C MFM1714x50M50C5yzz
Vicor EMI Filter Circuits 350W 28Vin 50Vout 22A Filter Long Pin
597On Order
Min.: 1
Mult.: 1

65 VDC 22 A Solder Pin - 55 C + 100 C MFM1714x50M50C5yzz
Vicor EMI Filter Circuits 270V Vin MFM filter module short pin
61On Order
Min.: 1
Mult.: 1

270 VDC 4 A Solder Pin - 55 C + 100 C
Vicor EMI Filter Circuits 24V 7A ACTV MI FLTR OPEN FRAME VERS
493On Order
Min.: 1
Mult.: 1

10 VDC to 40 VDC 7 A Solder Pin Tube


TE Connectivity / Schaffner EMI Filter Circuits 6.5A MED PBC MOUNT PCB FILTERS 62In Stock
Min.: 1
Mult.: 1

250 VAC 500 mA Solder Pin FN406
TE Connectivity / Schaffner EMI Filter Circuits 6A MED PBC MOUNT PCB FILTERS 1In Stock
Min.: 1
Mult.: 1

250 VAC 8.4 A Solder Pin FN406
Schurter EMI Filter Circuits 5500 MAIN FILTER 2A 48In Stock
Min.: 1
Mult.: 1
125 VAC, 250 VAC 2 A Solder Pin 5500
Schurter EMI Filter Circuits 1-STAGE STD 0.7A FPP 17In Stock
Min.: 1
Mult.: 1

125 VAC, 250 VAC 700 mA Solder Pin FPP
Schurter EMI Filter Circuits 1-STAGE STD 1.0A FPP 10In Stock
Min.: 1
Mult.: 1

125 VAC, 250 VAC 1 A Solder Pin FPP
Murata Electronics EMI Filter Circuits 500M Ohm 100Volts 15A 2.739In Stock
17.700On Order
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filter Arrays Block Type Filter LC Filter 100 V 15 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel
Vicor EMI Filter Circuits 270V Vin MFM filter module chassis mount 6In Stock
Min.: 1
Mult.: 1

270 VDC 4 A Solder Pin - 55 C + 100 C
Nexperia EMI Filter Circuits The factory is currently not accepting orders for this product.
23.311Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 4.500

Common Mode EMI Filters Common Mode Filter With ESD Protection SMD/SMT WLCSP-5 1 Channel - 40 C + 125 C PCMFxUSB3S/C Reel, Cut Tape, MouseReel
Nexperia EMI Filter Circuits The factory is currently not accepting orders for this product.
35.330Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 4.500

Common Mode EMI Filters Common Mode Filter With ESD Protection SMD/SMT WLCSP-10 2 Channel - 40 C + 125 C PCMFxUSB3S/C Reel, Cut Tape, MouseReel