CA EMI Filter Circuits

Results: 437
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Murata Electronics EMI Filter Circuits 800 MHZ 10V 5.915In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 80 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 500 MHZ 10PF 3.404In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 500 MHz LC (T) Filter 10 pF 42 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3.5VDC 60pF 20% 8kV 15.690In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 5.5VDC 65pF 20% 8kV 10.872In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 10pF 15% 8kV 5.252In Stock
15.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 7VDC 8.2pF 15% 8kV 14.738In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 12VDC 16pF 20% 8kV 16.648In Stock
Min.: 1
Mult.: 1
Reel: 15.000

ESD Notch Filters SMD/SMT 0201 (0603 metric) 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0402 28VDC 6.8pF 10% Audio Line 15.976In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ESD Notch Filters Multilayer Chip Varistor 6.8 pF SMD/SMT 0402 (1005 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0603 19VDC 200MHz 10.847In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 609In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.338In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.962In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 4.202In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 6.823In Stock
Min.: 1
Mult.: 1
Reel: 4.000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1.804In Stock
Min.: 1
Mult.: 1
Reel: 4.000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 3.950In Stock
Min.: 1
Mult.: 1
Reel: 4.000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4.521In Stock
Min.: 1
Mult.: 1
Reel: 4.000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 9.822In Stock
Min.: 1
Mult.: 1
Reel: 4.000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 2.822In Stock
4.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 4.000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
Vicor EMI Filter Circuits 270V Vin MFM filter module long pin 1In Stock
9Expected 21/07/2026
Min.: 1
Mult.: 1

270 VDC 4 A Solder Pin - 55 C + 100 C
Vicor EMI Filter Circuits 50V 7A VI CHIP FLTR 15In Stock
495On Order
Min.: 1
Mult.: 1

50 VDC 7 A Solder Pin Tube
Vicor EMI Filter Circuits 48V14A ACTV EMI FLTR OPEN FRAME VERS 4In Stock
57On Order
Min.: 1
Mult.: 1

30 VDC to 80 VDC 14 A Solder Pin Tube
TRACO Power EMI Filter Circuits 20W Surge Filter in a PCB Mount Plastic Case 19In Stock
Min.: 1
Mult.: 1

43 VDC to 160 VDC Solder Pin - 40 C + 95 C
TRACO Power EMI Filter Circuits 300W Surge Filter in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

43 VDC to 160 VDC Solder Pin - 40 C + 95 C
STMicroelectronics EMI Filter Circuits 2line IPAD EMI flter 30pF -25db @ 900MHz 8.216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel EMIF02-1003M6 Reel, Cut Tape, MouseReel