0.8 mm EMI Filter Circuits

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
TDK EMI Filter Circuits 3TERM FILTER 100mA 665In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 5.209In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3.456In Stock
Min.: 1
Mult.: 1
: 4.000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 22 PF 10V DC 44.190In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Filters Signal Line Filter 200 MHz LC (T) Filter 22 pF 110 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 0603 19VDC 200MHz 49.547In Stock
28.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4.000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 19.234In Stock
16.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 50 MHz L Filter 50 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 8.285In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 43.291In Stock
Min.: 1
Mult.: 1
: 4.000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 93.775In Stock
Min.: 1
Mult.: 1
: 4.000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 10V 40.537In Stock
Min.: 1
Mult.: 1
: 4.000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 4.522In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays 130 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 PF 10V 2 PIN 8.289In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Filters Signal Line Filter 300 MHz LC (T) Filter 16 pF 74 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 17.251In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Filters Signal Line Filter 70 MHz LC (T) Filter 70 pF 230 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.280In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 150 MHz LC (T) Filter 44 pF SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 2.080In Stock
Min.: 1
Mult.: 1
: 4.000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 2.087In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 147In Stock
8.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 5.313In Stock
Min.: 1
Mult.: 1
: 4.000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1.804In Stock
Min.: 1
Mult.: 1
: 4.000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 7.950In Stock
Min.: 1
Mult.: 1
: 4.000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4.852In Stock
Min.: 1
Mult.: 1
: 4.000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 7.011In Stock
Min.: 1
Mult.: 1
: 4.000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6.490In Stock
Min.: 1
Mult.: 1
: 4.000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
Murata Electronics EMI Filter Circuits 50 MHZ 10V 2.875In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays 50 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel