0.5 mm Feedthrough Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 297.058In Stock
170.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 266.950In Stock
190.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20% 66.363In Stock
100.000Expected 31/07/2026
Min.: 1
Mult.: 1
: 10.000

14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 39.941In Stock
Min.: 1
Mult.: 1
: 10.000

9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 10.690In Stock
30.000On Order
Min.: 1
Mult.: 1
: 10.000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 125 C 30 mOhms NFM15HC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 29.654In Stock
30.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 10.000

1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.3 mm Three Terminal Filter Capacitors 2 A 0.3 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10.895In Stock
50.000On Order
Min.: 1
Mult.: 1
: 10.000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 30 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 49.520In Stock
Min.: 1
Mult.: 1
: 10.000

0.047 uF 16 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Network Filter Capacitors 1 A - 55 C + 105 C 40 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 10.428In Stock
Min.: 1
Mult.: 1
: 10.000

9.1 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 10.000

7.5 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 105 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 9.796In Stock
Min.: 1
Mult.: 1
: 10.000

7.5 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape