KEMET Ferrite Beads

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3.833In Stock
Min.: 1
Mult.: 1

Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 26.818In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.728In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape


KEMET Ferrite Beads 2A Bead Winding 956In Stock
1.000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1.000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 2.709In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 12.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4.534In Stock
5.000Expected 15/02/2027
Min.: 1
Mult.: 1
Max.: 10.000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 428In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 957In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 35In Stock
3.000Expected 04/05/2027
Min.: 1
Mult.: 1
Max.: 12.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 73In Stock
2.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2.310In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1.338In Stock
2.000Expected 03/05/2027
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1.467In Stock
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.259In Stock
3.000Expected 05/10/2026
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 27In Stock
2.000Expected 13/04/2027
Min.: 1
Mult.: 1
Max.: 8.000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 2.020In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 480In Stock
Min.: 1
Mult.: 1

Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 415In Stock
Min.: 1
Mult.: 1

Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
Min.: 1
Mult.: 1

Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms
5.558On Order
Min.: 1
Mult.: 1

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms
3.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Reel, Cut Tape, MouseReel