Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD1608HCU301TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 300 OHM +/-25% 49.166In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U800TP
Walsin Ferrite Beads Chip Bead 1608K2(0603) 80 OHM +/-25% 2.594In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U252TB
Walsin Ferrite Beads Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA 497In Stock
20.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 90 OHM +/-25% 5.955In Stock
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 600 OHM +/-25% 1.948In Stock
640.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 25.050In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU121TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 2012HC(0805) 120 OHM 25% 13.485In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U200TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 20 OHM +/-25% 59.354In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU121TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 120 OHM +/-25% 25.580In Stock
30.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U102TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 1000 OHM +/-25% 69.093In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U121TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 120 OHM +/-25% 6.197In Stock
70.000On Order
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU260TL
Walsin Ferrite Beads Chip Bead 1608HCL (0603) 26 OHM +/-25% 22.763In Stock
32.000Expected 14/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU121TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 120 OHM +/-25% 7.396In Stock
224.000On Order
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU601TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 600 OHM +/-25% 19.970In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU121TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 120 OHM +/-25% 22In Stock
40.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU330TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 33 OHM +/-25%
9.782Expected 07/12/2026
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU601TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 600 OHM +/-25%
32.334On Order
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 600 OHM 25%
784Expected 28/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU221TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 220 OHM +/-25%
48.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU300PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 30 OHM +/-25%
2.990Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U182TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 1800 OHM 25%
9.750Expected 04/02/2027
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.4 Ohms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U252TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 2500 OHM 25%
7.750Expected 04/02/2027
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 25 % 1.5 Ohms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU100TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 10 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU220TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 22 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU241TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel