190 Ohms Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 12.018In Stock
Cut Tape
Rp6.788
Rp4.623
Rp4.018
Rp3.596
Reel
Rp1.669
Min.: 1
Mult.: 1
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 56.700In Stock
435.000On Order
Cut Tape
Rp5.687
Rp3.908
Rp3.376
Rp3.027
Reel
Rp1.559
Min.: 1
Mult.: 1
Max.: 15.000
: 15.000
BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel