Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD 38.416In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD 60.415In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD 165.342In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD 24.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 21.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD 24.000In Stock
10.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 300 mA 500 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 39.446In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD 273.898In Stock
126.500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD 64.443In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD 69.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 50 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD 130.723In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD 185.177In Stock
115.970Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 1.5 A 50 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD 240.316In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 100 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD 55.041In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD 68.500In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 24.637In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD 28.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 390ohms 0.05ohms 2.0A 26.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 7.506In Stock
10.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 835ohms 100MHz 5A Thru-hole 11.127In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 460ohms 100MHz 5A Thru-hole 3.240In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 998ohms 100MHz 5A Thru-hole 12.529In Stock
10.000Expected 08/04/2026
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 998ohms 100MHz 5A Thru-hole 3.993In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 75ohms 100MHz 5A Thru-hole 35.547In Stock
Min.: 1
Mult.: 1
Reel: 4.500

28L Ferrite Beads on Leads 75 Ohms 5 A 10 mOhms 4.45 mm 3.51 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 135ohms 100MHz 5A Thru-hole 28.841In Stock
Min.: 1
Mult.: 1
Reel: 4.500

28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape