Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA 12.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.04Ohms 3000mA 19.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 11Ohms RDC=0.01Ohms 6000mA 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA 51.029In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA 19.280In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.08Ohms 2000mA 4.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.025Ohms 3000mA 15.521In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 600R 46.150In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.04Ohms 3000mA 4.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 30.078In Stock
36.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 29.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.03Ohms 3000mA 1.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA 7.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.02Ohms 4000mA 12.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.02Ohms 4000mA 11.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 31.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 11.948In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.025Ohms 1000mA 21.189In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.25Ohms 500mA 18.111In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz 3.228In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100505 120R 550mA 1.449In Stock
160.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.29Ohms 450mA 28.037In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.20Ohms 500mA 19.200In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.50Ohms 300mA 40.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel