ACML Series Ferrite Beads

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON Ferrite Beads 120 OHM 13.914In Stock
Min.: 1
Mult.: 1
: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.600 A 300.00 mOhm 9.798In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2.175In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 5 Ohms at 100MHz 0.500 A 50.00 mOhm 27.588In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 0.200 A 350.00 mOhm 108In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.500 A 300.00 mOhm 3.046In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.150 A 400.00 mOhm 3.241In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 150 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms at 100MHz 0.500 A 100.00 mOhm 718In Stock
8.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000 Ohms at 100MHz 0.200 A 1000.00 mOhm 220.872In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.200 A 1400.00 mOhm 24.005In Stock
Min.: 1
Mult.: 1
: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms at 100MHz 0.100 A 1300.00 mOhm 22.582In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 0.500 A 50.00 mOhm 14.581In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 50 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 0.150 A 450.00 mOhm 15.372In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.100 A 650.00 mOhm 8.795In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 500 Ohms at 100MHz 0.100 A 800.00 mOhm 11.830In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.100 A 1000.00 mOhm 11.383In Stock
20.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 100 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms at 100MHz 0.200 A 300.00 mOhm 755In Stock
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 300 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 0.300 A 200.00 mOhm 9.333In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 10.918In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0-15 Ohms at 100MHz 2.000 A 50.00 mOhm 12.000In Stock
4.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.600 A 400.00 mOhm 7.197In Stock
4.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 120 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.200 A 800.00 mOhm 5.370In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 1.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 6.369In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.500 A 500.00 mOhm 2.139In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.600 A 350.00 mOhm 24.140In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel