1 A Oscillators

Types of Oscillators

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pletronics Inc. OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 20 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 11 mm Case
Nisshinbo NJU6227D1C-V-CT4
Nisshinbo Programmable Oscillators C-MOS Crystal IC 1.8V 160MHz LDO Non-Stocked
Min.: 5.000
Mult.: 5.000

Programmable Oscillators DIE 40 MHz to 50 MHz 1 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 0.73 mm 0.63 mm Waffle