- 0.04 PPM Crystals

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Fox / Abracon Crystals 32.768 KHz 18.640In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 8.7 mm x 3.7 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 8.7 mm 3.7 mm 2.5 mm FSR327 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 7.0x1.5mm 32.768KHz 10.656In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 7 mm 1.5 mm 1.4 mm FSX Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 1610 2-SMD 0.032768MHz Tol 20ppm -40C - 85C 12.5pF 90000 Ohms 3.311In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm K161 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals Xtal 2012 2-SMD 0.032768MHz Tol 20ppm -40C - 85C 12.5pF 70000 Ohms 1.701In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 500 uW 2.05 mm 1.2 mm 0.6 mm K122 Reel, Cut Tape, MouseReel
Fox / Abracon NC38LF-32.768kHz
Fox / Abracon Crystals 32.768KHz 6pF 241In Stock
Min.: 1
Mult.: 1

32.768 kHz 6 pF 20 PPM - 0.04 PPM 8.3 mm x 3.2 mm - 20 C + 60 C Radial 35 kOhms 1 uW 8.3 mm 3.2 mm 3.2 mm NC38LF Bulk
Fox / Abracon NC38LF-327
Fox / Abracon Crystals 32.768 KHz 3X8 2.379In Stock
5.000On Order
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 8.3 mm x 3.2 mm - 20 C + 60 C Radial 35 kOhms 1 uW 8.3 mm 3.2 mm 3.2 mm NCLF Bulk
Fox / Abracon Crystals 32.768 KHZ 12.5PF 2-PIN 3.897In Stock
24.000Expected 05/06/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm K135 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 32.768 KHZ TUNING FORK 32.605In Stock
Min.: 1
Mult.: 1
: 3.000
32.768 kHz 12.5 pF 20 PPM - 0.04 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm KFSR Reel, Cut Tape, MouseReel


ABRACON Crystals Xtal 4-SOJ, 5.50mm pitch 0.032768MHz Tol 20ppm -40C - 85C 6pF 50000 Ohms 5.246In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM - 0.04 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 32.768KHz 12.5pF 3.2 x 1.5mm
59.102On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 90 Ohms 0.1 mW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 32.768kHz 12.5pF 20ppm -40C +125C Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 2.1 mm x 1.3 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2.1 mm 1.3 mm 0.6 mm K12A Reel AEC-Q200