7 mm OCXO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 102In Stock
100Expected 19/10/2026
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 93In Stock
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
: 500

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Reel