ABRACON ABS06 Series Crystals

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals 32.768 KHZ 12.5PF -40+85C 101.470In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF SMD 31.657In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ +/-10PPM 9.0PF 53.363In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2012 2-SMD 0.032768MHz Tol ?20ppm -40?C ~ 85?C 6pF 90000 Ohms 4.164In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ +/-20PPM 9.0PF 5.671In Stock
6.000Expected 30/03/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 6PF SMD 3.809In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2012 2-SMD 0.032768MHz Tol ?20ppm -40?C ~ 85?C 7pF 90000 Ohms 854In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Crystals Xtal 2012 2-SMD 0.032768MHz Tol 10ppm -40 C - 85 C 7pF 90000 Ohms 1.151In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Crystals Xtal 2012 2-SMD 0.032768MHz Tol ?20ppm -40?C ~ 125?C 12.5pF 90000 Ohms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

ABS06 Reel, Cut Tape