ECS ECX-2236B2 Series Crystals

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals ESR 40,FREQ 32,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-30C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 4.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel