ECS ECX-32 Series Crystals

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 10.000 MHz +/-25ppm +/-30ppm 18pF 100 Ohm Fundamental -20C - 70C - Surface Mount 4-SMD, 3225 4.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 25ppm 18pF -20C +70C 6.493In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 20ppm -40C +85C 6.332In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 20pF 10ppm -20C +70C 14.874In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 80ohm 13.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 20ppm -40C +85C 7.255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 100 ppm -55C +125C 2.580In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 20ppm -40C +85C 18.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 40ohm 7.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 20pF 10ppm -20C +70C 6.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 20pF 100 ppm -55C +125C 9.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 20ppm -40C +85C 6.915In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O 4.552In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL +/-10 ppm,STAB +/-25 ppm,-40 - +85C,ESR 400ohm 4.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 1.6-3.6V 30PPM -40C +85C 16.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB+/-30 ppm, -40 +85 C, 400O 5.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 10PF SMD,ECX-32,+/-10ppm,+/-25ppm,400 Ohm,Fundamental,-40C - 85C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 6.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -40C +85C 8.655In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 25ppm 12pF -40C +85C 1.143In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 8pF 25ppm -20C +70C 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20ppm 8pF -40C +85C 2.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 114.285MHz 25ppm -40C +85C 18pF 520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

114.285 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 114.285MHz 20ppm -40C +85C 18pF 702In Stock
Min.: 1
Mult.: 1
Reel: 1.000

114.285 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10pF 25ppm -10C +70C 947In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -20C +70C 472In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel