ECS ECX-53B Series Crystals

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 25MHz 25ppm 12pF -20C +70C 562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 18pF -20C +70C 1.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 25 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 18pF -40C +85C 902In Stock
1.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 20pF -40C +85C 62In Stock
1.000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 20pF -10C +70C 2.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 8pF 10ppm -20C +70C 1.214In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 860In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHZ 8pF 10ppm -20C +70C 1.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 1.375In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 25ppm 18pF -40C +85C 549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 10pF -10C +70C 1.438In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 25ppm 18pF -40C +85C 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 20ppm 18pF -20C +70C 470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad +/-10/10 ppm -20 - +70C 100ohm Max ESR 1.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 4 pad smd 861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF SMD CRYSTAL 175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20pF SMD CRYSTAL 269In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20pF SMD CRYSTAL 452In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 4 pad smd 482In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 18 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF +/-10 ppm Tol +/-10 ppm Stability -20 - +70C ESR 30 ohm 4 pad smd 1.083In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -40C +85C 532In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.8MHz 10ppm 15pF -40C +85C
709Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

12.8 MHz 15 pF 10 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 18pF -40C +85C
1.904Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel