ECS ECX-1637 Series Crystals

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.000 MHz, CL 8 pF TOL +/-10 ppm, STAB +/-10 ppm, -20 - +70C ECX-1637 2.0x1.6 mm ESR 60ohm RoHS 187.245In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 10,TOL +/-15 ppm,STAB +/-15 ppm,-20 - +70C,ESR 100ohm 8.117In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 25ppm 6pF -40C +85C 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 10ppm -40C +85C 928In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 25ppm 12pF -20C +70C 1.737In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 12 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -20C +70C 3.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 10,TOL +/-20 ppm ,STAB +/-20 ppm ,-40 - +85C,ESR 100ohm 7.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 10pF -20C +70C 3.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.0MHz 12pF 10ppm -20C +70C 2.996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 10pF -40C +85C 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 8PF SMD,ECX-1637,+/-10ppm,+/-10ppm,8pF,100 Ohm,Fundamental,-20C - 70C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 39.000 MHz 10 pF ECX-1637 +/-8/30 ppm -40 - +125C +/-3 ppm Aging 2016 RoHS 5.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

39 MHz 10 pF 8 PPM 30 PPM - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF ECX-1637 +/-20/30 ppm -40 - +105C RoHS 2.202In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 10 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 39.000 MHz 10 pF ECX-1637 +/-8/35 ppm -40 +125C +/-3 ppm Aging 2016 RoHS 2.414In Stock
Min.: 1
Mult.: 1
Reel: 3.000

39 MHz 10 pF 8 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 6.804In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 10,TOL +/-10 ppm,STAB +/-15 ppm,-40 - +85C,ESR ohm60 7.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 4.356In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 10pF -40C +85C 1.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF -20C +70C 606In Stock
1.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 12pF -40C +85C 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 8,TOL +/-10 ppm,STAB +/-15 ppm,-20 - +70C,ESR 100ohm 6.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.0MHz 8pF 10ppm -30C +85C 1.894In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 9,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 100ohm 3.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 9pF -20C +70C 2.027In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel