ECS ECX-1637B2 Series Crystals

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 5.282In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 9 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 4.530In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1637B2 +/-15/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 5.589In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 15 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 5.888In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 50 5.990In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 150 5.531In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 38.4,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5.752In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5.612In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16 MHz crystal, 10pF 10ppm 15ppm , -40C - 85C ECX-1637B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16 MHz crystal, 12pF 10ppm 20ppm , -40C - 85C ECX-1637B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40 MHz crystal, 10pF 15ppm 20ppm , -40C - 85C ECX-1637B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 15 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26 MHz crystal, 8pF 10ppm 15ppm , -40C - 85C ECX-1637B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 48 MHz crystal, 8pF 10ppm 15ppm , -40C - 85C ECX-1637B2 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF ECX-1637B2 +/-10/30ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 2.572In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 ppm 30 ppm ECX-1637B2 - 40 C + 105 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 6 pF ECX-1637B2 +/-10/20ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 6 pF 10 ppm 20 ppm ECX-1637B2 - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-1637B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 ppm 20 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 18 pF ECX-1637B2 +/-25/30ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2.652In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 25 ppm 30 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF ECX-1637B2 +/-20/20ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2.943In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 ppm 20 ppm ECX-1637B2 - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 8 pF ECX-1637B2 +/-10/20ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2.584In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 8 pF 10 ppm 20 ppm ECX-1637B2 - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B2 +/-10/30ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 2.940In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 ppm 30 ppm ECX-1637B2 - 40 C + 105 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 2.971In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 6 pF 10 ppm 20 ppm ECX-1637B2 - 40 C + 105 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 62.500 MHz 8pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 1.369In Stock
Min.: 1
Mult.: 1
: 1.000

62.5 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 5.521In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 4.504In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel