ECS ECX-34R Series Crystals

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.768kHz 12.5pF 20ppm 27.046In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 12.5pF 10ppm 6.573In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF -40C +85C 21.763In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 7pF 20ppm 4.046In Stock
6.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 9pF 20ppm 5.938In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 50K Ohms, 5ppm Tolerance -40 C +85 C, 3.2 x 1.5 w Max 3 ppm 1st Year Aging Max 9.438In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 5 PPM - 40 C + 85 C Radial 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.768KHZ SMD ECX-34R 10ppm, 9pF -40 C 85 C 2.820In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34R Reel, Cut Tape, MouseReel