7M SMD Seam Sealing Crystals

TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets. 

Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 16pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.000MHz 20pF 10ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 8pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 9pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 18pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.384MHz 30ppm -20 +70C 18pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.384MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 9 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.384MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 16 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.384MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.384MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.384MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.384 MHz 22 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 10pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.66667 12pF 30ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.66667 12pF 30ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.6670MHz 12pF 30ppm -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.6670MHz 12pF 30ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

7M Reel
TXC Corporation Crystals 16.9344MHz 30ppm -20 +70C 18pF Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.9344 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.9344MHz 30ppm 9pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.9344 MHz 9 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.9344MHz 30ppm 16pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.9344 MHz 16 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.9344MHz 30ppm 18pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.9344 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel
TXC Corporation Crystals 16.9344MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

16.9344 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel