ABMxW & ABMx IoT Optimized Quartz Crystals

Abracon ABMxW and ABMx IoT Optimized Quartz Crystals are optimized for low power consumption, wearables, and Internet of Things (IoT) applications. These ABMxW and ABMx quartz crystals feature low ESR that ensures operation in power-sensitive solutions and are seam sealed for long-term reliability. The IoT optimized ABMxW and ABMx series quartz crystals are ideally suited for height-constrained designs with 0.4mm, 0.5mm, 0.6mm, and 0.75mm maximum height.

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 100 Ohms 2.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 27.12 MHZ 10PPM 2.715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 50 Ohms 168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 7 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 10ppm Stab 10ppm -20 C 70 C 4pF 80 Ohms 2.255In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 4 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 50 Ohms 2.617In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 7 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 10ppm Stab 10ppm -20 C 70 C 8pF 50 Ohms 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 50 Ohms 312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

30 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 4pF 80 Ohms 1.470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 4 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 32.0 MHZ 1.625In Stock
3.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 8pF 50 Ohms 514In Stock
6.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 33.333MHz Tol 10ppm Stab 10ppm -20 C 70 C 4pF 80 Ohms 2.834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

33.333 MHz 4 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 33.333MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 80 Ohms 2.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

33.333 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 10ppm -20 C 70 C 4pF 60 Ohms 2.131In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 4 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 60 Ohms 2.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 10ppm -20 C 70 C 6pF 40 Ohms 2.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 38.40 MHZ 6PF SMD 1.802In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 40 Ohms 810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 7 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 20ppm -40 C 85 C 7pF 40 Ohms 2.040In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 10ppm -20 C 70 C 4pF 60 Ohms 2.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 4 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 60 Ohms 1.516In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 10ppm -20 C 70 C 6pF 40 Ohms 3.458In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 10ppm -20 C 70 C 7pF 40 Ohms 3.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 7 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 60 Ohms 2.156In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 10ppm -20 C 70 C 6pF 40 Ohms 2.247In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 10ppm Stab 50ppm -40 C 125 C 7pF 40 Ohms 1.359In Stock
6.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 7 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel