LVCMOS Oscillators

Results: 10.907
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 979In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 20 MHz 20 PPM, 25 PPM 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 200In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 20 PPM, 25 PPM 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 600In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 50 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.362In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 12.288 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in)
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 8.000In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 1.616In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 40 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 1.861In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 74.25 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 2.5/3 .3V 100MHZ 4 PIN 3.977In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 100 MHz 25 PPM 30 pF 2.5 V 3.3 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in)
Texas Instruments Standard Clock Oscillators BAW OSC LVCMOS 1.8V 100MHZ 4 PIN 2.929In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 30 pF 1.71 V 1.89 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in)
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.973In Stock
Min.: 1
Mult.: 1

Standard Oscillators VSON-4 125 MHz 25 PPM 15 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in)
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 5.359In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 4.057In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24.576MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 760In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 27MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 5.532In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 27 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 75MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 716In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators QFN-4 75 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 11.0592MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 810In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2820 (7050 metric) 11.0592 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 8MHZ 3.3Volt 50ppm -40C +85C 1.210In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 16MHz 3.3V 50ppm -40C to 85C 10.843In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 25 ppm 1.731In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 142In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 25 MHz 25 PPM 2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.860In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 48 MHz 25 PPM 30 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2.677In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators VSON-4 15.625 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive 481In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS 140In Stock
Min.: 1
Mult.: 1

TCXO 25 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm Bulk
ABRACON TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVCMO 104In Stock
Min.: 1
Mult.: 1

VCTCXO LVCMOS Bulk